100C2R2DW2500XT

KYOCERA AVX
581-100C2R2DW2500XT
100C2R2DW2500XT

Tillverk:

Beskrivning:
Silicon RF-kondensatorer/tunnfilm MLC C/E/H
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
34 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
327,33 kr 163 665,00 kr
5 000 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Silicon RF-kondensatorer/tunnfilm
2.2 pF
2.5 kV
2325 (5864 metric)
0.5 pF
100C
90 PPM / C
- 55 C
+ 125 C
Reel
Märke: KYOCERA AVX
Fodralkod - tum: 2325
Fodralkod - mm: 5864
Höjd: 3.68 mm
Längd: 5.84 mm
Produkt: RF/Microwave Multilayer Capacitors (MLC)
Produkttyp: Silicon RF Capacitors / Thin Film
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Termineringsstil: SMD/SMT
Handelsnamn: Porcelain Superchip
Typ: Ceramic Multilayer Capacitors
Bredd: 6.35 mm
Märkspänning DC: 2.5 kVDC
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
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
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
RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.