100B8R2MP500XC100

KYOCERA AVX
581-100B8R2MP500100
100B8R2MP500XC100

Tillverk:

Beskrivning:
Silicon RF-kondensatorer/tunnfilm MLC A/B/R
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
68,05 kr 68,05 kr
50,56 kr 505,60 kr
45,47 kr 2 273,50 kr
38,58 kr 3 858,00 kr
35,51 kr 71 020,00 kr
5 000 Beräkning

Liknande produkter

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Silicon RF-kondensatorer/tunnfilm
RoHS-direktivet:  
8.2 pF
500 V
1111 (2828 metric)
20 %
100B
90 PPM / C
- 55 C
+ 125 C
Waffle
Märke: KYOCERA AVX
Fodralkod - tum: 1111
Fodralkod - mm: 2828
Höjd: 2.59 mm
Längd: 2.79 mm
Produkt: RF/Microwave Multilayer Capacitors (MLC)
Produkttyp: Silicon RF Capacitors / Thin Film
Fabriksförpackningskvantitet: 100
Underkategori: Capacitors
Temperaturkoefficient/kod: P90
Termineringsstil: SMD/SMT
Typ: High Q, Low ESR/ESL Porcelain Superchip Capacitor
Bredd: 2.79 mm
Märkspänning DC: 500 VDC
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
8532290000
USHTS:
8532240020
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
RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.