100A6R2CW150XT

KYOCERA AVX
581-100A6R2CW150XT
100A6R2CW150XT

Tillverk:

Beskrivning:
Silicon RF-kondensatorer/tunnfilm 150volts 6.2pF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 400

Lager:
400 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
73,67 kr 73,67 kr
54,70 kr 547,00 kr
49,18 kr 2 459,00 kr
Komplett Papprulle (beställ i multiplar av 500)
41,76 kr 20 880,00 kr
38,58 kr 77 160,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Silicon RF-kondensatorer/tunnfilm
RoHS-direktivet: N
6.2 pF
150 V
0505 (1414 metric)
0.25 pF
100A
90 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
Märke: KYOCERA AVX
Fodralkod - tum: 0505
Fodralkod - mm: 1414
Höjd: 1.45 mm
Längd: 1.4 mm
Produkt: RF/Microwave Multilayer Capacitors (MLC)
Produkttyp: Silicon RF Capacitors / Thin Film
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Termineringsstil: SMD/SMT
Handelsnamn: Porcelain Superchip
Typ: Procelain Superchip MLCCs
Bredd: 1.4 mm
Märkspänning DC: 150 VDC
Del # Alias: ATC100A6R2CW150XT
Enhetens vikt: 113,127 mg
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
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Solutions for High-Temperature Applications

KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.