046244412010800+

KYOCERA AVX
346-046244412010800+
046244412010800+

Tillverk:

Beskrivning:
FFC- och FPC-anslutare 0.5mm Pitch 12pos Ve rt Tin Stnd

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6000   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
2,25 kr 13.500,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: FFC- och FPC-anslutare
RoHS-direktivet:  
Connectors
12 Position
0.5 mm
SMD/SMT
Straight
Side Contact
Tin
400 mA
6244
Reel
Drivkraftstyp: Non ZIF
Märke: KYOCERA AVX
Kontaktmaterial: Copper Alloy
Brännbarhetsklass: UL 94 V-0
Kön: Female
Höljfärg: Black
Höljets material: Thermoplastic (TP)
Monteringsstil: SMD/SMT
Produkttyp: FFC & FPC Connectors
Fabriksförpackningskvantitet: 1500
Underkategori: FFC & FPC Connectors
Märkspänning: 50 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6244 Series 0.5mm Pitch FPC/FFC Connectors

KYOCERA AVX 6244 Series 0.5mm Pitch FPC/FFC Connectors are LIF, vertical SMT type FPC/FFC connectors designed for automatic mounting machines and packaged in tape and reel. The series has an operating temperature of -40°C to +85°C. Typical applications for KYOCERA AVX 6244 Series 0.5mm Pitch FPC/FFC Connectors are printers and industrial measuring devices.