009115002334216

KYOCERA AVX
581-009115002334216
009115002334216

Tillverk:

Beskrivning:
Kondensatormaskinvara INDUSTRIAL TIANJIN

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 178

Lager:
1 178 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,43 kr 12,43 kr
8,41 kr 84,10 kr
6,13 kr 613,00 kr
5,07 kr 3.042,00 kr
4,72 kr 5.664,00 kr
4,32 kr 11.664,00 kr
4,25 kr 21.675,00 kr
3,91 kr 98.532,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Kondensatormaskinvara
RoHS-direktivet:  
9115-000
Capacitor Holders
SMT Holder
8 mm x 20 mm
Automotive, Industrial, Medical
Bulk
Märke: KYOCERA AVX
Fuktkänsliga: Yes
Temperaturområde: - 40 C to + 85 C
Produkttyp: Capacitor Hardware
Fabriksförpackningskvantitet: 300
Underkategori: Capacitors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMT Capacitor Holders

KYOCERA AVX 9115-000 SMT Capacitor Holders enable manufacturers to eliminate hand soldering and improve production efficiency. These holders utilize insulation displacement (IDC) technology, allowing the safe and efficient connection of a capacitor to a PCB without the need for manual processes. Key features include automated pick-and-place, reflow compatibility, high-temperature insulator material, and a 1mm clearance. Compatible with various capacitors from 6.3mm to 10mm in diameter, 9115-000 holders allow the capacitor to be secured to the PCB after the SMT process. Engineers simply run the holder through the SMT process, snap the capacitor into the holder, and terminate the leads via the IDCs without soldering or bending the leads. KYOCERA AVX 9115-000 SMT Capacitor Holders are designed for ruggedized connections in automotive, industrial, and medical environments.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).