T520B107M2R5ATE040
Se produktspecifikationer
Tillverk:
Beskrivning:
Tantalkondensatorer - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
På lager: 14 054
-
Lager:
-
14 054 Kan skickas omedelbartEtt oväntat fel har inträffat. Försök igen senare.
-
Fabrikens ledtid:
-
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Prissättning (SEK)
| Antal | Enhetspris |
Ext. pris
|
|---|---|---|
| Skärtejp/MouseReel™ | ||
| 11,55 kr | 11,55 kr | |
| 5,93 kr | 59,30 kr | |
| 5,44 kr | 544,00 kr | |
| 4,60 kr | 2.300,00 kr | |
| 4,35 kr | 4.350,00 kr | |
| Komplett Papprulle (beställ i multiplar av 2000) | ||
| 4,34 kr | 8.680,00 kr | |
Datablad
KSIM
Models
PCN
Product Catalogs
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Sverige

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18