T491D686M016AH
Se produktspecifikationer
Tillverk:
Beskrivning:
Tantalkondensatorer - Solid SMD 16V 68uF 2917 20% ESR=700 mOhms
Tillgänglighet
-
Lager:
-
Ej på lagerEtt oväntat fel har inträffat. Försök igen senare.
-
-
Fabrikens ledtid:
-
27 Veckor Uppskattad tillverkningstid i fabriken.
Prissättning (SEK)
| Antal | Enhetspris |
Ext. pris
|
|---|---|---|
| Skärtejp/MouseReel™ | ||
| 10,81 kr | 10,81 kr | |
| 8,65 kr | 86,50 kr | |
| 7,94 kr | 397,00 kr | |
| 7,40 kr | 740,00 kr | |
| Komplett Papprulle (beställ i multiplar av 500) | ||
| 5,95 kr | 2 975,00 kr | |
Liknande produkter
Datablad
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Ursprungsland:
- Mexiko
- Monteringsland:
- Ej tillgänglig
- Distributionsland:
- Ej tillgänglig
Sverige

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17