SSB11V-R15060

KEMET
80-SSB11V-R15060
SSB11V-R15060

Tillverk:

Beskrivning:
Vanliga drosslar/filter 250V 6mH 1.5A DCR=0.3Ohms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 590

Lager:
590 Kan skickas omedelbart
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,29 kr 19,29 kr
16,46 kr 164,60 kr
15,15 kr 757,50 kr
11,23 kr 1.123,00 kr
11,01 kr 2.202,00 kr
10,31 kr 5.155,00 kr
9,66 kr 9.660,00 kr
9,37 kr 23.425,00 kr
9,07 kr 45.350,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Vanliga drosslar/filter
RoHS-direktivet:  
SSB11V-R
PCB Mount
Through Hole
1 Channel
6 mH
1.5 A
300 mOhms
- 25 C
+ 130 C
Tray
3.5 mm
14.5 mm
21.5 mm
Tray
AC Line Filters
Märke: KEMET
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: VN
Diameter: 22 mm
Filtertyp: Common mode
Produkttyp: Common Mode Chokes
Fabriksförpackningskvantitet: 100
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 1 kHz
Del # Alias: UALB11VR150600
Enhetens vikt: 11 g
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.