SS-430L-BK

KEMET
80-SS-430L-BK
SS-430L-BK

Tillverk:

Beskrivning:
Närhetssensorer 3.5-5.5VDC 800uA Black Lens

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 107

Lager:
107 Kan skickas omedelbart
Fabrikens ledtid:
27 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
133,74 kr 133,74 kr
123,06 kr 615,30 kr
118,81 kr 1.188,10 kr
113,69 kr 2.842,25 kr
109,98 kr 5.499,00 kr
107,91 kr 10.791,00 kr
104,86 kr 52.430,00 kr
104,75 kr 104.750,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Närhetssensorer
RoHS-direktivet:  
Optical
5 m
PCB Mount
Digital
Märke: KEMET
Höjd: 7.85 mm
Längd: 15 mm
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 40 C
Förpackning: Tray
Produkttyp: Proximity Sensors
Serie: SS-430
Fabriksförpackningskvantitet: 50
Underkategori: Sensors
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.5 V
Bredd: 15 mm
Del # Alias: USES430LBK0000
Enhetens vikt: 800 mg
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
8536508099
CNHTS:
9031809090
USHTS:
8543704500
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Pyroelectric Proximity Infrared Sensor Modules

KEMET Pyroelectric Proximity Infrared Sensor Modules use the pyroelectric proximity effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. It can detect infrared rays without using lenses, allowing a detection distance of up to 2m. By adding a KEMET proprietary lens, the detection distance can be further improved up to 5m. The lens is available in three color options to enable design flexibility. KEMET Pyroelectric Proximity Sensor Modules in the module solution are even easier to install, with the driving being already included in the package for "plug and sense".

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.