LA12-10V21

KEMET
80-LA12-10V21
LA12-10V21

Tillverk:

Beskrivning:
Strömsensorer för kortfäste AC/DC 10A 6 Turns

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 365

Lager:
365 Kan skickas omedelbart
Fabrikens ledtid:
35 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 365 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
216,91 kr 216,91 kr
178,43 kr 1.784,30 kr
165,03 kr 4.125,75 kr
155,65 kr 7.782,50 kr
150,09 kr 15.009,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Strömsensorer för kortfäste
RoHS-direktivet:  
REACH - SVHC:
10 A
Märke: KEMET
Höjd: 21 mm
Längd: 19.6 mm
Maximal drifttemperatur: + 75 C
Minsta drifttemperatur: - 10 C
Förpackning: Tray
Produkttyp: Board Mount Current Sensors
Serie: MDCS
Fabriksförpackningskvantitet: 50
Underkategori: Sensors
Handelsnamn: MDCS
Bredd: 18 mm
Del # Alias: USEL10V2100000
Enhetens vikt: 9 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
9030337000
CNHTS:
8504329000
USHTS:
9030333800
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Magnetic Direct Current Sensors

KEMET Magnetic Direct Current Sensors (MDCS™) are designed with proprietary magnetic material and a hall element. These sensors are used for the magnetic detection of Direct Currents (DC), Alternating Currents (AC), and pulse currents. The MDCS devices offer excellent linearity of the measured current and the converted power output. The output voltage in these sensors varies in proportion to the strength of the current measured. KEMET Magnetic Direct Current Sensors are suitable for inverter-based home appliances (air conditioners), general-purpose inverters, AC variable-speed drives and servo drives, industrial machinery, UPSs, and DC motor controls.