FS(50)-80X80T2900

KEMET
80-FS5080X80T2900
FS(50)-80X80T2900

Tillverk:

Beskrivning:
EMI-tätningar, ark, absorberare och skärmning FS FLEX SHEET 80x80x0.05mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 83

Lager:
83 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36,04 kr 36,04 kr
27,24 kr 272,40 kr
25,02 kr 625,50 kr
22,47 kr 2 247,00 kr
21,20 kr 6 360,00 kr
20,56 kr 10 280,00 kr
20,03 kr 20 030,00 kr
19,72 kr 49 300,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: EMI-tätningar, ark, absorberare och skärmning
RoHS-direktivet:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
80 mm
80 mm
0.05 mm
FS
Bulk
Märke: KEMET
Material: Metal
Fabriksförpackningskvantitet: 100
Underkategori: EMI/RFI
Handelsnamn: Flex Suppressor
Del # Alias: UFSFS0005FT290
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

5G Noise Suppression Sheets

KEMET 5G Noise Suppression Sheets offer a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions. These sheets suppress electromagnetic waves and resonance, limiting the noise generated from the electronic devices. KEMET 5G Noise Suppression Sheets can mitigate quasi-microwave range interference inside FM radios, digital TVs, and optical transceivers.