FLLE2016ARDB

KEMET
80-FLLE2016ARDB
FLLE2016ARDB

Tillverk:

Beskrivning:
Strömlinjefilter Single Phase 300V 16A Chassis Mount

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 16

Lager:
16 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
478,17 kr 478,17 kr
381,28 kr 3 812,80 kr
372,91 kr 6 712,38 kr
369,52 kr 39 908,16 kr
1 008 Beräkning

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
1-Phase Single-Stage Filter
300 VAC, 300 VDC
16 A
Chassis Mount
Quick Connect
370 uA
FLLE2 - R
Bulk
50 Hz, 60 Hz
Märke: KEMET
Kapacitans: 4700 pF
Överensstämmelse: UL; CSA; EN
Höjd: 28 mm
Induktans: 600 uH
Längd: 70 mm
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 25 C
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 18
Underkategori: Power Condition
Bredd: 45 mm
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Ursprungsklassificeringar
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.