ESD-R-38

KEMET
80-ESD-R-38
ESD-R-38

Tillverk:

Beskrivning:
Ferrittoroider/ferritringar 17.5mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 150

Lager:
150 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
43,67 kr 43,67 kr
23,11 kr 231,10 kr
20,03 kr 801,20 kr
19,93 kr 10 363,60 kr
19,19 kr 19 190,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Ferrittoroider/ferritringar
RoHS-direktivet:  
Ferrite Toroids / Ferrite Rings
Toroids
17.5 mm
39 mm
14 mm
ESD-R
Bulk
Manganese Zinc (MnZn)
Märke: KEMET
Frekvens: 100 MHz
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Fabriksförpackningskvantitet: 40
Underkategori: Ferrites
Testfrekvens: 100 MHz
Typ: EMI, Solid Toroidal Cores
Del # Alias: UECESDR3800000
Enhetens vikt: 54 g
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
8543900090
CNHTS:
8548000001
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.