ESD-R-19D-B

KEMET
80-ESD-R-19D-B
ESD-R-19D-B

Tillverk:

Beskrivning:
Ferrittoroider/ferritringar Ferrite Bead Incased EMI 8.8mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 489

Lager:
489 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,26 kr 15,26 kr
9,09 kr 90,90 kr
8,05 kr 402,50 kr
6,93 kr 693,00 kr
6,68 kr 12 825,60 kr
6,56 kr 33 587,20 kr
6,39 kr 65 433,60 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Ferrittoroider/ferritringar
RoHS-direktivet:  
Ferrite Toroids / Ferrite Rings
Toroids
8.8 mm
21.5 mm
13 mm
ESD-R-B
Bulk
Nickel Zinc
Märke: KEMET
Frekvens: 300 MHz
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 25 C
Fabriksförpackningskvantitet: 640
Underkategori: Ferrites
Testfrekvens: 300 MHz
Typ: EMI, Solid Toroidal Cores
Del # Alias: UECESDR19DB000
Enhetens vikt: 11,700 g
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
8543900090
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532290000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.