ESD-R-15C-1

KEMET
80-ESD-R-15C-1
ESD-R-15C-1

Tillverk:

Beskrivning:
Ferrittoroider/ferritringar 10.5mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 228

Lager:
228 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,65 kr 7,65 kr
4,07 kr 40,70 kr
3,03 kr 303,00 kr
2,97 kr 1 485,00 kr
2,57 kr 2 056,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Ferrittoroider/ferritringar
RoHS-direktivet:  
Ferrite Toroids / Ferrite Rings
Toroids
10.5 mm
15 mm
12 mm
ESD-R
Bulk
Nickel Zinc
Märke: KEMET
Frekvens: 300 MHz
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Fabriksförpackningskvantitet: 800
Underkategori: Ferrites
Testfrekvens: 300 MHz
Typ: EMI, Solid Toroidal Cores
Del # Alias: UECESDR15C1000
Enhetens vikt: 5,300 g
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
8548009099
CNHTS:
8548000001
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.