415-0082-MM100

Johnson / Cinch Connectivity Solutions
530-415-0082-MM100
415-0082-MM100

Tillverk:

Beskrivning:
RF-sladdmonteringar Straight SMA Plug to Straight SMA Plug

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 53

Lager:
53 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
470,22 kr 470,22 kr
420,08 kr 4 200,80 kr
405,87 kr 20 293,50 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-sladdmonteringar
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
100 mm (3.937 in)
50 Ohms
26.5 GHz
0.141 Conformable
Gray
Bulk
Märke: Johnson / Cinch Connectivity Solutions
Kontaktplätering: Gold
Minimal frekvens: 0 Hz
Polaritet: Normal
Produkttyp: RF Cable Assemblies
Serie: SMA
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8536700099
CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Mexiko
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMA Hand-Formable Cable Assembly

Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.