415-0068-006

Johnson / Cinch Connectivity Solutions
530-415-0068-006
415-0068-006

Tillverk:

Beskrivning:
RF-sladdmonteringar RA PLG-RA PLG RG-178 6"

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 305

Lager:
305 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
219,42 kr 219,42 kr
181,05 kr 1.810,50 kr
171,57 kr 4.289,25 kr
169,82 kr 8.491,00 kr
161,76 kr 16.176,00 kr
145,52 kr 36.380,00 kr
138,76 kr 69.380,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-sladdmonteringar
RoHS-direktivet:  
MMCX
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohms
6 GHz
RG-178
White
Bulk
Märke: Johnson / Cinch Connectivity Solutions
Kontaktdon med A-polaritet: Normal
Kontaktdon med B-polaritet: Normal
Kontaktplätering: Gold
Minimal frekvens: 0 Hz
Polaritet: Normal
Produkttyp: RF Cable Assemblies
Serie: MMCX
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Enhetens vikt: 10,326 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

MMCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies are offered in a broad selection with cable lengths from 6" to 39.4". These RF cable assemblies offer 50Ω connector impedance with 6GHz frequency. The series withstands 500Vrms dielectric voltage and operates at 170Vrms voltage. Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies include a variety of connector type options: straight plug to straight plug, right-angle plug to right-angle plug, straight plug to SMA straight bulkhead jack, and right-angle straight bulkhead jack.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.