148-0901-711

Johnson / Cinch Connectivity Solutions
530-148-0901-711
148-0901-711

Tillverk:

Beskrivning:
RF-adaptrar - i serier Plug to Jack Adapter 1.85mm
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.741,90 kr 27.419,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-adaptrar - i serier
RoHS-direktivet:  
1.85 mm
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
67 GHz
Gold
Gold
Stainless Steel
Bulk
Märke: Johnson / Cinch Connectivity Solutions
Kontaktmaterial: Beryllium Copper
Matchningscykler: 500 Cycles
Orientering: Straight
Produkttyp: RF Adapters - In Series
Serie: 1.85 mm
Sida 1 RF-serie: 1.85 mm
Sida 2 RF-serie: 1.85 mm
Fabriksförpackningskvantitet: 1
Underkategori: RF Adapters
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
8536691000
CNHTS:
8538900000
USHTS:
8536694010
MXHTS:
8536694010
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

1.85mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.