147-0701-251

Johnson / Cinch Connectivity Solutions
530-147-0701-251
147-0701-251

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon 2.4mm End Launch PC Mnt Jack Rnd Body

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 41

Lager:
41 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
279,80 kr 279,80 kr
242,63 kr 2.426,30 kr
228,25 kr 5.706,25 kr
218,22 kr 10.911,00 kr
207,86 kr 20.786,00 kr
195,00 kr 48.750,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Kroppsmaterial: Brass
Kroppsstil: Edge Mount
Märke: Johnson / Cinch Connectivity Solutions
Kontaktmaterial: Beryllium Copper
Kontaktplätering: Gold
Frekvens: 50 GHz
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: RF Connectors / Coaxial Connectors
Fabriksförpackningskvantitet: 25
Underkategori: RF Interconnects
Märkspänning: 150 V
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.4mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 2.4mm Connectors and Adapters are high-frequency solutions to interface between the 2.4mm standard and other popular interfaces, including 2.92mm and SMP. These Johnson / Cinch connectors and adapters operate at up to 50GHz frequency and deliver a maximum VSWR of 1.25 and typically below 1.20. Options include with or without slide grooves. Applications include test and measurement, network routers and switches, instrumentation test fixture equipment, and semiconductor ATE test boards.

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.