142-4407-106

Johnson / Cinch Connectivity Solutions
530-142-4407-106
142-4407-106

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon R/A PLG 58/141 Ni
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
121,86 kr 30.465,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
RP-SMA
Plug (Socket)
50 Ohms
12.4 GHz
Crimp
Right Angle
Reverse
Cable Mount / Free Hanging
RG-58, 141, 303
Bulk
Body Finish: Nickel
Märke: Johnson / Cinch Connectivity Solutions
Kontaktplätering: Gold
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMA
Fabriksförpackningskvantitet: 25
Underkategori: RF Interconnects
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.