127-0901-801

Johnson / Cinch Connectivity Solutions
530-127-0901-801
127-0901-801

Tillverk:

Beskrivning:
RF-adaptrar - i serier Female/Female adapter bullet .254

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 857

Lager:
857 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
130,47 kr 130,47 kr
121,43 kr 1.214,30 kr
113,58 kr 2.839,50 kr
108,13 kr 5.406,50 kr
103,11 kr 10.311,00 kr
96,68 kr 24.170,00 kr
92,11 kr 46.055,00 kr
89,49 kr 89.490,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-adaptrar - i serier
RoHS-direktivet:  
SMP
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
40 GHz
Gold
Gold
Beryllium Copper
Bulk
Märke: Johnson / Cinch Connectivity Solutions
Kontaktmaterial: Beryllium Copper
Orientering: Straight
Produkttyp: RF Adapters - In Series
Serie: SMP
Sida 1 RF-serie: SMP
Sida 2 RF-serie: SMP
Fabriksförpackningskvantitet: 25
Underkategori: RF Adapters
Enhetens vikt: 308 mg
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536694010
BRHTS:
85366990
ECCN:
EAR99

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO® connectors.