125-0593-101

Johnson / Cinch Connectivity Solutions
530-125-0593-101
125-0593-101

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon Male Full Detent RA Cabled Connector
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
133,20 kr 133,20 kr
113,25 kr 1.132,50 kr
106,06 kr 2.651,50 kr
100,93 kr 5.046,50 kr
96,14 kr 9.614,00 kr
90,14 kr 22.535,00 kr
85,89 kr 42.945,00 kr
84,04 kr 84.040,00 kr

Produktattribut Attributvärde Välj attribut
Cinch Connectivity Solutions
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
SMPM
Plug (Pin)
50 Ohms
20 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
0.086 in. Semi-Rigid
Bulk
Body Finish: Gold
Kroppsmaterial: Beryllium Copper
Märke: Johnson / Cinch Connectivity Solutions
Kontaktmaterial: Beryllium Copper
Kontaktplätering: Gold
Isoleringsmotstånd: 5 GOhms
Matchningscykler: 100 Cycle
Maximal drifttemperatur: + 165 C
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMPM
Fabriksförpackningskvantitet: 25
Underkategori: RF Interconnects
Enhetens vikt: 6 g
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).