A09KR09KR26E305A

JST Commercial
306-A09KR09KR26E305A
A09KR09KR26E305A

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar 12" KR JUMPER ASSY 1:1
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,40 kr 12 400,00 kr
11,87 kr 23 740,00 kr

Produktattribut Attributvärde Välj attribut
JST
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
9 Position
Receptacle
9 Position
Female / Female
304.8 mm
26 AWG
1 A
Blue
Märke: JST Commercial
Delning: 2 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 1000
Underkategori: Cable Assemblies
Märkspänning: 100 V
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

KR Insulation Displacement Connectors

JST Commercial KR Insulation Displacement Connectors feature a 2mm pitch and mounting height of 6.9mm and 4.8mm thickness. The KR connectors include a twin U-slot insulation displacement section, folded beam double-leaf contact construction, strain relief, interchangeability, and Surface Mount Model (SMT). These connectors operate at 1A current rating, 100V voltage rating, -25°C to 85°C temperature range, and maximum 10mΩ contact resistance. The KR connectors are RoHS-compliant and are ideal for VCRs, video cameras, car stereo systems, and communication equipment.