WP26DK-P030VA3-R15000

JAE Electronics
656-WP26DKP030R15000
WP26DK-P030VA3-R15000

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 30CKT PLG 0.35MM 0.6MM VRT STACKING
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 15000   Flera: 15000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 15000)
6,28 kr 94 200,00 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Plugs
30 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP26DK
Reel
Applikation: Mobile phones, Smartphones, Wearable devices, Tablet PCs, Notebook PCs
Märke: JAE Electronics
Isoleringsmotstånd: 100 MOhms
Monteringsstil: PCB
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 15000
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

WP26DK Stacking Type Board-to-Board Connectors

JAE Electronics WP26DK Stacking Type Board-to-Board (FPC) Connectors are designed for small mobile devices such as smartphones, wearable devices, and tablet PCs. The connectors are extremely compact with a 0.35mm terminal pitch, a 1.9mm width, and a 0.6mm mated height. The series meets the market's need for a smaller connector that supports higher currents and improved mechanical strength. The connectors offer an optimized metal armor structure to prevent mechanical damage to the internal insulator surfaces during mating. JAE Electronics WP26DK Stacking Type Board-to-Board Connectors are designed for new technologies such as 5G and meet the increasing need for mounting density of parts in small mobile devices.