MX84B028SF2

JAE Electronics
656-MX84B028SF2
MX84B028SF2

Tillverk:

Beskrivning:
Bilkontaktdon Connector Socket Housing 28POS AltKey
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 432   Flera: 432
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,13 kr 7 832,16 kr
17,70 kr 15 292,80 kr
16,75 kr 43 416,00 kr
16,64 kr 86 261,76 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
28 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Black
MX84B
Tray
Märke: JAE Electronics
Kontaktkön: Without Socket Contacts
Märkström: 3 A
Mått: 36.7 mm x 34.8 mm x 13.4 mm
Brännbarhetsklass: UL 94 V-0
Höjd: 13.4 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 36.7 mm
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 432
Underkategori: Automotive Connectors
Bredd: 34.8 mm
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
8547200000
USHTS:
8538908180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MX84 & MX84B Automotive Connectors

JAE Electronics MX84 and MX84B Automotive Connectors are ideal for use in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). Two types of pin connectors are offered: a right-angle DIP type for board connections and a cable relay connection type. The series features a 3A rated current, up to 40 positions, and a 0.64mm (pin terminal width) terminal size. Options include solder pins, through-hole terminations, and several mounting styles. JAE Electronics MX84 and MX84B Automotive Connectors are compatible with vehicle-mounted specifications, and the insulator material complies with UL 94V-0 flammability standards. Evaluation tests of these connectors are conducted in accordance with LV214 standards.