MX77D024SF1

JAE Electronics
656-MX77D024SF1
MX77D024SF1

Tillverk:

Beskrivning:
Bilkontaktdon Conn. Socket Housing 24 Position Thin

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 799

Lager:
799 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29,36 kr 29,36 kr
25,02 kr 250,20 kr
22,37 kr 559,25 kr
21,20 kr 2 120,00 kr
19,93 kr 4 982,50 kr
18,02 kr 18 740,80 kr
16,64 kr 34 611,20 kr
16,11 kr 83 772,00 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
24 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
MX77
Tray
Applikation: Battery Management
Märke: JAE Electronics
Kontaktkön: Without Socket Contacts
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Mått: 31.9 mm x 17 mm x 9.5 mm
Brännbarhetsklass: UL 94 V-0
Höjd: 9.5 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 31.9 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1040
Underkategori: Automotive Connectors
Bredd: 17 mm
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
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX77 Automotive Connectors

JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.