MX34007SF1

JAE Electronics
656-MX34007SF1
MX34007SF1

Tillverk:

Beskrivning:
Bilkontaktdon 7P Sckt HOUSING

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 354

Lager:
354
Kan skickas omedelbart
På beställningen:
1 782
Förväntad 2026-06-30
Fabrikens ledtid:
15
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,11 kr 6,11 kr
4,83 kr 48,30 kr
4,47 kr 111,75 kr
4,44 kr 444,00 kr
3,81 kr 952,50 kr
3,53 kr 3 145,23 kr
3,38 kr 9 034,74 kr
3,35 kr 17 909,10 kr
3,29 kr 35 176,68 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
7 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
MX34
Bulk
Märke: JAE Electronics
Kontaktkön: Without Socket Contacts
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 891
Underkategori: Automotive Connectors
Typ: Wire Housing
Enhetens vikt: 2,200 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.