JN2MS10SLK-R

JAE Electronics
656-JN2MS10SLK-R
JN2MS10SLK-R

Tillverk:

Beskrivning:
Standard cirkulär kontakt JN1/JN2 Series (Small Circular Connector)
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
299,45 kr 299,45 kr
254,40 kr 2 544,00 kr
226,95 kr 4 539,00 kr
220,27 kr 44 054,00 kr
216,77 kr 108 385,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
10 Position
Socket (Female)
Panel
Crimp
Silver
IP67
Märke: JAE Electronics
Kontaktmaterial: Copper Alloy
Märkström: 3 A
Brännbarhetsklass: UL 94 V-0
Höljesgenus: Male
Höljets material: Thermoplastic (TP)
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Plug
Fabriksförpackningskvantitet: 10
Underkategori: Circular Connectors
Ledningsdimension: 21 AWG
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
8536699099
USHTS:
8536694020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.