HB01S016SZ1

JAE Electronics
656-HB01S016SZ1
HB01S016SZ1

Tillverk:

Beskrivning:
Rektangulära Mil-spec-kontaktdon Cable-to-cable plug side connector, 12/16 positions
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
172,04 kr 172,04 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Rektangulära Mil-spec-kontaktdon
Housings
16 Position
4 Row
Crimp
Cable
Socket (Female)
Gold
HB01
Straight
Bulk
Märke: JAE Electronics
Kontaktmaterial: Polybutylene Terephthalate (PBT)
Höljets material: Polyamide (PA)
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Delning: 4.4 mm
Produkttyp: Rectangular MIL Spec Connectors
Fabriksförpackningskvantitet: 84
Underkategori: MIL-Spec / MIL-Type
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.