HB01P016PZ2

JAE Electronics
656-HB01P016PZ2
HB01P016PZ2

Tillverk:

Beskrivning:
Slitstarka strömkontakter Cable-to-Cable Plug Side Connector, 12 Position

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 42

Lager:
42 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
91,37 kr 91,37 kr
77,70 kr 777,00 kr
70,17 kr 1 754,25 kr
66,78 kr 2 804,76 kr
64,77 kr 5 440,68 kr
61,69 kr 15 545,88 kr
58,83 kr 29 650,32 kr
55,97 kr 56 417,76 kr

Produktattribut Attributvärde Välj attribut
JAE Electronics
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
HB01
Connectors
1 A
12 Position
Crimp
50 V
Nylon
Gold
Copper
24 AWG
22 AWG
IP67
Bulk
Märke: JAE Electronics
Kontaktkön: Male
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Monteringsstil: Cable
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 42
Underkategori: Power Connectors
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
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.

HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.