IMP3M8B5E2A2A1I2A9A0000

Intelligent Memory
822-3M8B5E2A2A1I2A9A
IMP3M8B5E2A2A1I2A9A0000

Tillverk:

Beskrivning:
Solid-state drive - SSD PCIe, M.2 2280, 120GB, -40C to 85C

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Intelligent Memory
Produktkategori: Solid-state drive - SSD
RoHS-direktivet:  
M.2 2280
120 GB
Solid State Drives
M.2 2280
PCIe
6300 MB/s
7200 MB/s
- 40 C
+ 85 C
Märke: Intelligent Memory
Förpackning: Tray
Produkttyp: Solid State Drives - SSD
Fabriksförpackningskvantitet: 160
Underkategori: Memory & Data Storage
Handelsnamn: NAND Flash
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Silver NAND Flash M.2 2280 PCIe NVMe SSDs

Intelligent Memory Silver NAND Flash M.2 2280 PCIe NVMe Solid State Drives (SSDs) provide high performance in a broad 120GB to 1920GB capacity range. These devices are designed to meet the rigorous expectations of demanding applications in industrial and commercial spaces. Available in multiple form factors and optimized for performance, the PCIe SSDs offer extended S.M.A.R.T. lifetime monitoring functionality and power loss protection. The Intelligent Memory Silver M.2 2280 PCIe NVMe SSDs are JEDEC-compliant and tested in-house to analyze performance, endurance, and reliability.