EX710DA2G1P5

Intel
607-EX710DA2G1P5
EX710DA2G1P5

Tillverk:

Beskrivning:
Ethernet-moduler Intel Ethernet Converged Network Adapter X710-DA2, OEM Gen
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
3 016,87 kr 3 016,87 kr
2 871,33 kr 28 713,30 kr
2 767,13 kr 69 178,25 kr

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: Ethernet-moduler
RoHS-direktivet:  
Ethernet Converged Network Adapters
2 x SFP+
1 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0, SFP+
0 C
+ 55 C
Märke: Intel
Mått: 167 mm x 69 mm
Strömförbrukning: 5.1 W
Processortyp: X710-BM2
Produkttyp: Ethernet Modules
Fabriksförpackningskvantitet: 5
Underkategori: Ethernet & Communication Modules
Del # Alias: 944042
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.