CM8067702870931S R32A

Intel
607-67702870931SR32A
CM8067702870931S R32A

Tillverk:

Beskrivning:
CPU - Central Processing Units 64BIT MPU

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: CPU - Central Processing Units
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Server Processors
Intel Xeon
64 bit
4 Core
FCLGA-1151
3.8 GHz
8 MB
8 Thread
73 W
64 GB
DDR3L-1866, DDR4-2400
8 GT/s
DMI3
Intel Xeon
Kaby Lake
E3-1275V6
Embedded
Tray
Märke: Intel
CPU-konfiguration - max: 1 Configuration
ECC-minne stöds: Supported
Intels Hyper-Threading-teknologi: With HT Technology
Intels Virtualiseringsteknologi - VT: With VT
Litografi - processteknologi: 14 nm
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal skärmar som stöds: 3 Display
Antal minneskanaler: 2 Channel
Antal PCI Express Lanes: 16 Lane
Driftspänning: 550 mV to 1.52 V
PCIe-konfigurationer: 1x16, 2x8, 1x8 + 2x4
PCIe-revidering: Revision 3.0
Produkttyp: CPU - Central Processing Units
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Turbofrekvens - max: 4.2 GHz
Del # Alias: 952791
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
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
MXHTS:
8542310302
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
4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.