CL8067702998607S R34S

Intel
607-67702998607SR34S
CL8067702998607S R34S

Tillverk:

Beskrivning:
CPU - Central Processing Units Intel Core i7-7820EQ Processor (8M Cache
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 507,44 kr 5 507,44 kr
4 809,43 kr 48 094,30 kr

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: CPU - Central Processing Units
RoHS-direktivet:  
Embedded Processors
Intel Core i7
64 bit
4 Core
FCBGA-1440
3 GHz
8 MB
8 Thread
45 W
64 GB
DDR4-2400
Intel Core i7
Kaby Lake
i7-7820EQ
Embedded
+ 100 C
Tray
Märke: Intel
CPU-konfiguration - max: 1 Configuration
ECC-minne stöds: Non-Supported
Intels Hyper-Threading-teknologi: With HT Technology
Intels Virtualiseringsteknologi - VT: With VT
Litografi - processteknologi: 14 nm
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal skärmar som stöds: 3 Display
Antal minneskanaler: 2 Channel
Antal PCI Express Lanes: 16 Lane
PCIe-konfigurationer: 1x16, 2x8, 1x8 + 2x4
PCIe-revidering: Revision 3.0
Produkttyp: CPU - Central Processing Units
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Turbofrekvens - max: 3.7 GHz
Del # Alias: 953940
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
8542319000
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
4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.