CL8066201939503S R2DU

Intel
607-66201939503SR2DU
CL8066201939503S R2DU

Tillverk:

Beskrivning:
CPU - Central Processing Units Intel Core i5-6440EQ Processor (6M Cache
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 633,26 kr 3 633,26 kr
3 142,05 kr 31 420,50 kr

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: CPU - Central Processing Units
RoHS-direktivet:  
Embedded Processors
Intel Core i5
64 bit
4 Core
FCBGA-1440
3.4 GHz
6 MB
4 Thread
45 W
64 GB
DDR4-2133, LPDDR3-1866, DDR3L-1600
8 GT/s
Intel Core i5
Skylake
i5-6440EQ
Embedded
+ 100 C
Tray
Märke: Intel
CPU-konfiguration - max: 1 Configuration
ECC-minne stöds: Non-Supported
Intels Hyper-Threading-teknologi: Without HT Technology
Intels Virtualiseringsteknologi - VT: With VT
Litografi - processteknologi: 14 nm
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal skärmar som stöds: 3 Display
Antal minneskanaler: 2 Channel
Antal PCI Express Lanes: 16 Lane
PCIe-konfigurationer: 1x16, 2x8, 1x8 + 2x4
PCIe-revidering: Revision 3.0
Produkttyp: CPU - Central Processing Units
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Turbofrekvens - max: 3.4 GHz
Del # Alias: 944037
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
8542319000
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
4th Generation i5 Processors

Intel 4th Gen Core Series i5 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i5 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.