CD8070604480601S RJXT

Intel
607-70604480601SRJXT
CD8070604480601S RJXT

Tillverk:

Beskrivning:
CPU - Central Processing Units Intel Xeon Platinum 8376HL Processor (38

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: CPU - Central Processing Units
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Embedded Processors
Intel Xeon Platinum
64 bit
28 Core
FCLGA-4189
2.6 GHz
38.5 MB
56 Thread
205 W
4.5 TB
DDR4 RDIMM
Intel Xeon
Cooper Lake
8376HL
Non-Embedded
Tray
Märke: Intel
ECC-minne stöds: Supported
Intels Hyper-Threading-teknologi: With HT Technology
Intels Virtualiseringsteknologi - VT: With VT
Litografi - processteknologi: 14 nm
Monteringsstil: SMD/SMT
Antal minneskanaler: 6 Channel
Antal PCI Express Lanes: 48 Lane
Paket/lådstorlek: 77.5 mm x 56.5 mm
PCIe-revidering: 3.0
Produkttyp: CPU - Central Processing Units
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Handelsnamn: Intel Xeon
Turbofrekvens - max: 4.3 GHz
Del # Alias: 99A33R
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
8542319000
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
Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.

Xeon® Platinum Processors (3rd Gen)

Intel® Xeon® Platinum Processors (3rd Gen) are the foundation for secure, agile, data centers. With built-in AI acceleration, advanced security technologies, and exceptional multi-socket processing performance, these processors are built for mission-critical, real-time analytics, machine learning, artificial intelligence, and cloud workloads. With trusted, hardware-enhanced data service delivery, Intel® Xeon® Platinum Processors deliver improvements in I/O, memory, storage, and network technologies to harness actionable insights from our increasingly data-fueled world.