CD8068904582501S RKH9

Intel
607-68904582501SRKH9
CD8068904582501S RKH9

Tillverk:

Beskrivning:
CPU - Central Processing Units Intel Xeon Gold 6330 N Processor (42M Ca
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31 012,00 kr 31 012,00 kr

Produktattribut Attributvärde Välj attribut
Intel
Produktkategori: CPU - Central Processing Units
RoHS-direktivet:  
Embedded Processors
Intel Xeon Gold
FC-LGA-16A
2.2 GHz
42 MB
Intel Xeon
6330N
Tray
Märke: Intel
Produkttyp: CPU - Central Processing Units
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Handelsnamn: Intel Xeon
Del # Alias: 99A9DF
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
8542319000
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
Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.

Xeon® Gold Processors (3rd Gen)

Intel® Xeon® Gold Processors (3rd Gen) offer support for high memory speeds and enhanced memory capacity. The Intel® Xeon® Gold processors deliver improved performance, advanced security technologies, and built-in workload acceleration.  These processors are optimized for demanding mainstream data center, cloud compute, and network and storage workloads. With up to four-socket scalability, they are suitable for an expanded range of workloads.