TLS102B0MBBOARDTOBO1

Infineon Technologies
726-TLS102B0MBBOARDT
TLS102B0MBBOARDTOBO1

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg APS_OTHER

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
360,40 kr 360,40 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Strömhantering, IC-utvecklingsverktyg
Demonstration Boards
Linear Voltage Regulator
- 16 V to 45 V
- 5 V to 45 V
TLS10xBOMB
Märke: Infineon Technologies
Utgångsström: 20 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: TLS102B0MB BOARD SP002055002
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
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Tyskland
Distributionsland:
Tyskland
Landet kan komma att ändras vid leveranstillfället.

TLS102B0MB Demo Board

Infineon Technologies TLS102B0MB Demo Board exhibits a full electrical performance evaluation of the TLS102B0MB, a monolithic integrated low-dropout voltage tracking regulator. The TLS102B0MB IC is designed to supply off-board systems, mainly the sensors in powertrain management systems located outside the electronic control unit (ECU). The ECU needs to be protected against short-to-ground and short-to-battery. These protection mechanisms, together with reverse battery protection, are implemented in the TLS102B0MB voltage tracker and are demonstrated by the demo board functionality. Infineon Technologies TLS102B0MB Demo Board offers plug-and-play evaluation capability, 3μA low current consumption, and 2V adjustable output voltage. Applications include protected sensor supplies, high-precision voltage tracking, and power switches for off-board loads.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More