TLD1211SJFUMA1

Infineon Technologies
726-TLD1211SJFUMA1
TLD1211SJFUMA1

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar Infineon Basic LED Driver

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 486

Lager:
2 486 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,84 kr 6,84 kr
4,83 kr 48,30 kr
4,26 kr 106,50 kr
3,81 kr 381,00 kr
3,55 kr 887,50 kr
3,39 kr 1 695,00 kr
3,26 kr 3 260,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
3,12 kr 7 800,00 kr
3,03 kr 15 150,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
85 mA
SOIC-8
28 V
28 V
TLD1211
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
Märke: Infineon Technologies
Ingångsspänning: 28 V
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Strömstyrka - Max: 1.7 mA
Del # Alias: TLD1211SJ SP000735204
Enhetens vikt: 83 mg
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
8541401000
CNHTS:
8541410000
USHTS:
8542390090
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Filippinerna
Distributionsland:
Malaysia
Landet kan komma att ändras vid leveranstillfället.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.