LITEDCDCSBCBOARDTOBO1

Infineon Technologies
726-LITEDCDCSBCBOARD
LITEDCDCSBCBOARDTOBO1

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg APS_OTHER

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 407,89 kr 1 407,89 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet: N
Demonstration Boards
LDO Voltage Regulator
5.5 V to 28 V
4.9 V to 5.1 V
TLE9471-3ES
TLE9471-3ES
Märke: Infineon Technologies
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: LITE DCDC SBC BOARD SP001628344
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
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Tyskland
Distributionsland:
Tyskland
Landet kan komma att ändras vid leveranstillfället.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Lite SBC Boards

Infineon Technologies Lite SBC Boards are used to enable device evaluation of the Lite SBC product family to accelerate the design-in phase. The boards are populated with the product families' superset components. The board can connect to the "UIO STICK" (Power Easy Kit Lite) and can be controlled via USB using a powerful and intuitive Graphical User Interface (GUI). 

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More