KP236N6165

Infineon Technologies
726-KP236N6165
KP236N6165

Tillverk:

Beskrivning:
Trycksensorer för kortfäste Analog Absolute Pressure Sensor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 110

Lager:
5 110 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 1500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
63,00 kr 63,00 kr
53,19 kr 265,95 kr
49,38 kr 493,80 kr
44,80 kr 1.120,00 kr
41,75 kr 2.087,50 kr
38,70 kr 3.870,00 kr
33,25 kr 16.625,00 kr
32,26 kr 32.260,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
31,17 kr 46.755,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
47,63 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Trycksensorer för kortfäste
RoHS-direktivet:  
Absolute
40 kPa to 115 kPa
1 kPa
Analog
SMD/SMT
5 V
No Port
- 40 C
+ 125 C
AEC-Q100
KP236N6165
Reel
Cut Tape
MouseReel
Märke: Infineon Technologies
Arbetsström: 1 mA
Produkttyp: Board Mount Pressure Sensors
Fabriksförpackningskvantitet: 1500
Underkategori: Sensors
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
Del # Alias: KP236N6165XT SP000700784 KP236N6165XTMA1
Enhetens vikt: 226 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

KP23x Analog Barometric Air Pressure (BAP) Sensor

Infineon KP23x Analog Barometric Air Pressure (BAP) Sensor delivers the same performance as the location and altitude change. As a result of different locations, the composition and the quality of the air around changes. Because of these changes, it is important that the engine reacts immediately. Infineon offers various KP23x pressure sensors for barometric measurement with different interfaces (analog and digital) and various pressure ranges.