IRAUDAMP16

Infineon Technologies
942-IRAUDAMP16
IRAUDAMP16

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för ljud 2-Ch 70W 4 Ohm REF Design IR4302

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.843,59 kr 2.843,59 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: IC-utvecklingsverktyg för ljud
RoHS-direktivet:  
Reference Design Boards
Audio Amplifier
IR4302
13 V to 23 V
Bulk
Märke: Infineon Technologies
För användning med: IR4302
Arbetsström: 80 mA
Produkttyp: Audio IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: PowIRaudio
Del # Alias: SP001561264
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
8541290000
CNHTS:
8543709990
USHTS:
8518402000
KRHTS:
8541409029
MXHTS:
85412999
ECCN:
EAR99

IRAUDAMP16 Reference Design Board

Infineon Technologies IRAUDAMP16 Reference Design Board is designed for the IR4302 Pow IRaudio™ integrated class D IC. This board comes with a self-oscillating half-bridge topology with optional clock synchronization. Protection features include DC (DCP), overcurrent (OCP), overvoltage (OVP), undervoltage (UVP), and overtemperature (OTP). Infineon Technologies IRAUDAMP16 Reference Design Board demonstrates the usage of the IR4302 IC, implements protection circuits, and helps users design an optimum PCB layout. Typical applications include AV receivers, home theater systems, mini-component stereos, powered speakers, subwoofers, musical instrument amplifiers, and car audio amplifiers.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More