IPW60R045CP

Infineon Technologies
726-IPW60R045CP
IPW60R045CP

Tillverk:

Beskrivning:
MOSFET:er N-Ch 650V 60A TO247-3 CoolMOS CP

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 348

Lager:
348 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
145,75 kr 145,75 kr
112,78 kr 1 127,80 kr
97,52 kr 9 752,00 kr
97,41 kr 46 756,80 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
153,06 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
60 A
40 mOhms
- 20 V, 20 V
2.5 V
190 nC
- 55 C
+ 150 C
431 W
Enhancement
CoolMOS
Tube
Märke: Infineon Technologies
Konfiguration: Single
Falltid: 10 ns
Produkttyp: MOSFETs
Stigtid: 20 ns
Serie: CoolMOS CE
Fabriksförpackningskvantitet: 240
Underkategori: Transistors
Transistortyp: 1 N-Channel
Typisk fördröjningstid vid avstängning: 100 ns
Typisk fördröjningstid vid påslagning: 30 ns
Del # Alias: IPW6R45CPXK SP000067149 IPW60R045CPFKSA1
Enhetens vikt: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Kina
Distributionsland:
Tyskland
Landet kan komma att ändras vid leveranstillfället.

Switch Mode Power Supplies (SMPS)

Infineon Technologies Switch Mode Power Supplies (SMPS) are a cost-effective line that includes high voltage MOSFETs, control ICs, and Silicon Carbide diodes for PFC and PWM stages, as well as low voltage MOSFETs for synchronous rectification. With these SMPS products Infineon supports the trends towards continuously reducing power consumption. Especially versatile is the new CoolMOS™ 600V C6 family which combines good efficiency with attractive pricing, as does our 3rd generation SiC diodes. For synchronous rectification the OptiMOS™ 3 series offers extremely low on-state resistance and low capacitances. Infineon's new control ICs support topologies such as quasi-resonant flyback and LLC.

Switch Mode Power Supplies - High Power Topology

Infineon Technologies Switch Mode Power Supplies - High Power Topology is suitable for power applications above 400W. Following the front end stage of an AC/DC rectifier, a DC/DC power converter is required to step down the bus voltage and provide a galvanically isolated and tightly regulated DC output (12V, 24V, 48V). While a wide range of isolated topologies are available, the phase-shifted full-bridge converter is more suitable for higher power applications for reasons such as its inherent zero-voltage Switching for the primary side switches.

Switch Mode Power Supplies - PFC Boost CrCM / CCM

Infineon Technologies PFC Boost CrCM (Critical Conduction Mode) / CCM (Continuous Conduction Mode) helps shape the input current of the power supply to be in synchronization with the mains voltage, in order to maximize the real power drawn from the mains. CCM is the most popular topology used in PFC applications and is commonly used for medium/high power ranges (higher than 300W), for reasons such as lower current peaks and better line filtering in terms of cost and size. CrCM is more commonly used for low power (less than 300W) PFC applications. When active power factor correction is required, the boost converter is the most popular topology used in AC/DC applications, specifically in power supply products for servers, telecommunication, adapters, and more.

CoolMOS™ CE Power MOSFETs

Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements. CoolMOS™ CE portfolio offers 500V, 600V, 650V, 700V, and 800V devices targeting low power chargers for mobile devices and power tools, adapters for notebook and laptops, LCD, LED TV and LED lighting. This new series of CoolMOS™ is cost-optimized to meet typical requirements in consumers with no compromise on proven CoolMOS™ quality and reliability while still being price attractive.