IPP60R040C7XKSA1

Infineon Technologies
726-IPP60R040C7XKSA1
IPP60R040C7XKSA1

Tillverk:

Beskrivning:
MOSFET:er HIGH POWER_NEW

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 336

Lager:
336 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
104,52 kr 104,52 kr
58,41 kr 584,10 kr
53,95 kr 5 395,00 kr
52,47 kr 26 235,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
50 A
40 mOhms
- 20 V, 20 V
3 V
107 nC
- 55 C
+ 150 C
227 W
Enhancement
CoolMOS
Tube
Märke: Infineon Technologies
Konfiguration: Single
Produkttyp: MOSFETs
Serie: CoolMOS C7
Fabriksförpackningskvantitet: 500
Underkategori: Transistors
Del # Alias: IPP60R040C7 SP001277604
Enhetens vikt: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Österrike
Monteringsland:
Kina
Distributionsland:
Österrike
Landet kan komma att ändras vid leveranstillfället.

CoolMOS™ 7 Superjunction MOSFETs

Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.

CoolMOS™ C7 Power MOSFETs

Infineon's CoolMOS™ C7 Power MOSFETs are a revolutionary step forward in technology, providing low RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. The C7 is optimized for hard switching topologies such as Power Factor Correction (CCM PFC), Two Transistor Forward (TTF) and Solar Boost in applications such as Solar, Server, Telecom and UPS. The 650V breakdown voltage makes it suitable for Solar and Switched Mode Power Supplies (SMPS) PFC stages where extra safety margin are required. They offer the world's lowest RDS(on) of 19mΩ in a TO-247 and 45mΩ in TO-220 and D2PAK packages. The fast switching performance of C7 now enables customers to operate at switching frequencies greater than 100kHz while achieving titanium levels of efficiency in Server PFC stages.