CY8C4024PVS-S412

Infineon Technologies
727-8C4024PVSS412
CY8C4024PVS-S412

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU PSOC4 - GENERAL
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1175   Flera: 1175
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
24,53 kr 28.822,75 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
PSOC 4000
SMD/SMT
SSOP-28
ARM Cortex M0+
16 kB
32 bit
10 bit
24 MHz
24 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tube
Analog matningsspänning: 1.71 V to 5.5 V
Märke: Infineon Technologies
DataRAM-typ: SRAM
DataROM-storlek: 8 kB
DataROM-typ: SROM
Gränssnittstyp: I2C, SPI, UART
Fuktkänsliga: Yes
Driftspänning: 3.3 V
Processorserie: PSoC 4000S
Produkt: SoCs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1175
Underkategori: Microcontrollers - MCU
Handelsnamn: PSOC
Övervakningstimers: Watchdog Timer
Enhetens vikt: 230 mg
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

Automotive PSOC™ 4000S

Infineon Technologies Automotive PSOC™ 4000S are AEC-Q100-compliant programmable embedded system controllers with an Arm® Cortex®-M0+ CPU and scalable/reconfigurable platform architecture. The devices combine programmable and reconfigurable analog/digital blocks with flexible automatic routing. The PSOC 4000S product family is a member of the PSOC 4 platform architecture. It combines a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC 4000S products are upward compatible with members of the PSOC 4 platform for emerging applications and design needs.