CY3280-MBR3

Infineon Technologies
727-CY3280-MBR3
CY3280-MBR3

Tillverk:

Beskrivning:
Sensorutvecklingsverktyg för rörelse CapSense Control Kit for CY8CMBR3xxx

På lager: 1

Lager:
1
Kan skickas omedelbart
På beställningen:
6
Förväntad 2026-06-24
5
TBD
Fabrikens ledtid:
21
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
654,00 kr 654,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Sensorutvecklingsverktyg för rörelse
RoHS-direktivet:  
Evaluation Kits
Capacitive Touch Sensor
CY8CMBR3116
4.7 V
Tray
Märke: Infineon Technologies
Gränssnittstyp: I2C, USB
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Touch Sensor Development Tools
Serie: CY3280-MBR3
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: CapSense
Del # Alias: SP005669705
Enhetens vikt: 230 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CMBR3 CAPSENSE™ Express Dev Kit

Infineon Technologies CY3280-MBR3 CAPSENSE™ Express Dev Kit demonstrates the features of the CAPSENSE™ Express family. The kit also provides additional debug and test options, including varying trace lengths, adding parasitic capacitance, and changing overlay thickness.

Utvecklingsverktyg

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.