2EDN8524RXTMA1

Infineon Technologies
726-2EDN8524RXTMA1
2EDN8524RXTMA1

Tillverk:

Beskrivning:
Styrdrivenheter LOW SIDE DRIVERS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 077

Lager:
2 077
Kan skickas omedelbart
På beställningen:
5 000
Förväntad 2026-07-09
Fabrikens ledtid:
39
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,93 kr 9,93 kr
7,17 kr 71,70 kr
6,48 kr 162,00 kr
5,71 kr 571,00 kr
5,35 kr 1 337,50 kr
5,13 kr 2 565,00 kr
5,00 kr 5 000,00 kr
4,88 kr 12 200,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
4,64 kr 23 200,00 kr

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
TSSOP-8
2 Driver
2 Output
5 A
4.5 V
20 V
Non-Inverting
5.3 ns
4.5 ns
- 40 C
+ 150 C
Reel
Cut Tape
Märke: Infineon Technologies
Ingångsspänning – max.: 20 V
Ingångsspänning – min.: - 5 V
Logiktyp: TTL
Arbetsström: 700 uA
Produkttyp: Gate Drivers
Utbredningsförsening - Max: 23 ns
Rds på - Dräneringskällans resistans: 1 Ohms
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Teknologi: GaN
Del # Alias: 2EDN8524R SP001584368
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
USHTS:
8542310075
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Kina
Distributionsland:
Tyskland
Landet kan komma att ändras vid leveranstillfället.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.