2EDF7275KXUMA2

Infineon Technologies
726-2EDF7275KXUMA2
2EDF7275KXUMA2

Tillverk:

Beskrivning:
Styrdrivenheter ISOLATED DRIVER

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 142

Lager:
4 142 Kan skickas omedelbart
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 4000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
20,67 kr 20,67 kr
15,26 kr 152,60 kr
13,99 kr 349,75 kr
12,51 kr 1 251,00 kr
11,87 kr 2 967,50 kr
11,45 kr 5 725,00 kr
Komplett Papprulle (beställ i multiplar av 4000)
10,71 kr 42 840,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Infineon
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
2 Driver
2 Output
8 A
3 V
3.5 V
6.5 ns
4.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Märke: Infineon Technologies
Fuktkänsliga: Yes
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 4000
Underkategori: PMIC - Power Management ICs
Handelsnamn: EiceDRIVER
Del # Alias: 2EDF7275K SP005416297 2EDF7275KXUMA1 SP001696974
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
8542399000
USHTS:
8542310075
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Thailand
Distributionsland:
Tyskland
Landet kan komma att ändras vid leveranstillfället.

2EDi EiceDRIVER™ Gate Driver ICs

Infineon 2EDF92xx5F/2EDS8xx5H/2EDF72x5x 2EDi EiceDRIVER™ Gate Driver ICs are 2-channel isolated gate driver ICs designed with Coreless Transformers CT isolation technology for robust operation in high-performance noisy half-bridges. The 2EDi EiceDRIVER devices support primary and secondary control of hard- and soft power switching topologies for exceptional power conversion efficiency. Using these robust 4A/8A source/sink dual-channel gate drivers, designers can increase efficiency in CoolMOS™ and OptiMOS™ MOSFET half-bridges.

2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs

Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs are the crucial link between Control ICs and powerful MOSFET and GaN switching devices. These MOSFET driver ICs enable high system level efficiencies, excellent power density, and consistent system robustness.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.