MMIX1F40N110P

IXYS
747-MMIX1F40N110P
MMIX1F40N110P

Tillverk:

Beskrivning:
MOSFET:er SMPD MOSFET:er Power Device

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
46 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 300   Flera: 20
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
527,77 kr 158 331,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET:er
RoHS-direktivet:  
Si
SMD/SMT
SMPD-24
N-Channel
1.1 kV
24 A
290 mOhms
HiPerFET
Tube
Märke: IXYS
Produkttyp: MOSFETs
Serie: MMIX1F40N110
Fabriksförpackningskvantitet: 20
Underkategori: Transistors
Enhetens vikt: 8 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8541900000
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Surface Mount Power Device (SMPD)

IXYS Surface Mount Power Devices (SMPD) provide an innovative solution that allows for many design optimization opportunities across a large number of power electronics applications. Weighing only 8g, the SMPD Package is typically lighter by 50% than comparable conventional power modules, thereby enabling lower weight power systems. Due to their internal insulation by DCB, it is possible to use the same heat sink for multiple devices, reducing thermal management efforts. An added benefit of being smaller and lighter is that it provides higher robustness against vibrations and g-forces, especially if used in portable appliances, increasing the life expectancy and reliability of these devices.

HiPerFET and MOSFET Power Devices

IXYS HiPerFET and MOSFET Power Devices are available in the SMPD package, which is much lighter (typically by 50%) than comparable conventional power modules. This enables the designer to create lower-weight power systems. Due to its compact and ultra-low profile package, it is possible to use the same heat sink for multiple devices, which saves PCB space. An added benefit of being smaller and lighter is that it provides better protection against vibrations and g-forces, especially if used in portable appliances. This benefit also increases the life expectancy and reliability of the devices.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.