IXYN300N65A3

IXYS
747-IXYN300N65A3
IXYN300N65A3

Tillverk:

Beskrivning:
IGBTs SOT227 650V 270A GENX3
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
306,98 kr 92 094,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: IGBTs
RoHS-direktivet:  
SOT-227B-4
Screw Mount
Single
1.5 kW
- 55 C
+ 175 C
Tube
Märke: IXYS
Produkttyp: IGBT Transistors
Fabriksförpackningskvantitet: 10
Underkategori: IGBTs
Handelsnamn: XPT
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
8541290000
USHTS:
8541290095
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.